The Multi-Con-X Female 4-Position 600V 23A Cable Mount Connector is a general-purpose circular connector with a black color and brass contact material. It features a gold-plated contact and a solder termination. The connector has a current rating of 23A and a voltage rating of 600V. It is rated for operation from -40°C to 115°C and is available in a bulk packaging with 25 pieces per package. The connector has an IP67 rating and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
