The Multi-Con-X Female 4-Position 600V 23A Cable Mount Connector from Switchcraft features a brass contact material with gold plating and a maximum operating temperature of 115°C. It has a current rating of 23A and a voltage rating of 600V. The connector is available in a bulk packaging quantity of 25 pieces and has a straight orientation. It is rated for IP67 and can be terminated with solder. The connector has a wire gauge range of 18AWG to 16AWG and is designed for free hanging mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |