
Conn XLR Connector Adapter F/M 3/1 POS ST 1 Port
Switchcraft 321 technical specifications.
| Color | Silver |
| Features | Shielded |
| Lead Free | Contains Lead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | QG® |
| RoHS | Not Compliant |
No datasheet is available for this part.