Conn XLR Connector Adapter F/F 3/1 POS Solder Lug ST 4 Terminal 1 Port
Sign in to ask questions about the Switchcraft 322X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 322X technical specifications.
| Features | Shielded |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | QG® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 322X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
