
Straight, circular connector adapter with a male-to-female gender configuration. Features 3 contacts made from copper alloy with tin plating, designed for shielded applications. This adapter utilizes solder termination and is part of the QG® series. It has a height of 343mm and a single port.
Switchcraft 324 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Features | Shielded |
| Gender | Male to Female |
| Height | 343mm |
| Lead Free | Contains Lead |
| Mount | Termination |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
