
4-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. Designed for field installation with crimp termination, accommodating 18-16 AWG wire. Operates within a -40°C to 115°C temperature range and offers IP67 environmental sealing. Shell is black nylon, unshielded, and mounts free-hanging.
Sign in to ask questions about the Switchcraft 3280-4PG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3280-4PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-4PG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.