4-position, straight, male circular connector with brass contacts plated in gold for superior conductivity. This field-installable, cable-mount component features a black nylon shell and a 23A current rating, suitable for applications up to 600V. Designed for operating temperatures from -40°C to 115°C, it offers IP67 environmental sealing and accepts wire gauges from 18AWG to 16AWG. Termination is via crimp, with a free-hanging mount and unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 3280-4PG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-4PG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
