
Field-installable circular connector featuring a straight, 4-position female socket for cable mounting. This connector offers a 23A current rating and a 600V voltage rating, with gold-plated brass contacts for reliable mating. Constructed with a black nylon shell, it provides IP67 environmental sealing and operates within a temperature range of -40°C to 115°C. Termination is via crimp, supporting wire gauges from 18AWG to 16AWG.
Sign in to ask questions about the Switchcraft 3280-4SG-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3280-4SG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-4SG-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.