4-position, straight, female circular connector for field installation. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. This unshielded, free-hanging connector utilizes crimp termination for wire gauges 18-16 AWG. Constructed with a black nylon shell, it offers IP67 sealing and operates within a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 3280-4SG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-4SG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.