
Field-installable, 4-position, female circular connector with straight, cable mount orientation. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. Operates across a wide temperature range of -40°C to 115°C, with IP67 sealing for environmental protection. Crimp termination supports wire gauges from 18AWG to 16AWG. Nylon shell construction and RoHS compliance ensure durability and environmental responsibility.
Sign in to ask questions about the Switchcraft 3280-4SG-528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3280-4SG-528 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-4SG-528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
