
Field-installable circular connector with 5 male positions and straight orientation. Features gold-plated brass contacts for superior conductivity, a 23A current rating, and a 600V voltage rating. Designed for cable mounting with a crimp termination method, accommodating wire gauges from 18AWG to 16AWG. This connector offers IP67 environmental sealing and operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Switchcraft 3280-5PG-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3280-5PG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-5PG-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.