
This 5-position circular connector is rated for 600V and features a gold-plated brass contact with a gold mating finish. The connector has a nylon shell and is unshielded. It is available in a bulk packaging with 25 units per package and is RoHS compliant. The operating temperature range is -40°C to 115°C, and it can be mounted free-hanging.
Sign in to ask questions about the Switchcraft 3280-5PG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3280-5PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-5PG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.