
Field-installable circular connector, female, 5-position, straight orientation, panel mount. Features brass contacts with gold plating for superior conductivity, rated for 23A current and 600V voltage. Constructed with a black nylon shell and unshielded design, this connector offers IP67 environmental sealing. Suitable for wire gauges 18-16 AWG, it operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Switchcraft 3280-5SG-328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3280-5SG-328 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-5SG-328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
