
This 8-position female crimp connector features brass-gold contacts and a maximum operating temperature range of -40°C to 115°C. It is rated for 23A and 600V and meets IP67 standards. The connector is available in a bulk packaging quantity of 25 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 3280-8SG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-8SG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.