
The Multi-Con-X 4-Position Free Hanging Circular Connector is a cable mount connector with a voltage rating of 600V and a current rating of 23A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -55°C. The connector is made of nylon and has a gold-plated brass contact with a gold mating finish. It is rated IP67 and is available in bulk packaging with 25 pieces per package.
Switchcraft 3282-4PG-528 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3282-4PG-528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
