
Field-installable, 6-position circular connector with a straight, cable mount orientation. Features a female socket contact type made of gold-plated brass for reliable connectivity. Rated for 600V DC and 600V AC, with a temperature range of -55°C to 125°C. This sealed connector offers IP67 ingress protection and is lead-free.
Sign in to ask questions about the Switchcraft 3282-6SG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3282-6SG-3DC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3282-6SG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
