
The Switchcraft 3282-7PG-321 is a 7-position cable mount connector with a maximum operating temperature range of -40°C to 115°C. It features a brass contact material with gold plating and a current rating of 23A. The connector is rated for 600V and has a wire gauge range of 24AWG to 20AWG. It is available in a bulk packaging quantity of 25 units and has an IP67 rating.
Sign in to ask questions about the Switchcraft 3282-7PG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3282-7PG-321 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3282-7PG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.