
Field-installable, 4-position circular connector featuring female crimp termination for cable mounting. This straight, general-purpose connector boasts a 23A current rating and 600V voltage rating, with gold-plated brass contacts for reliable mating. Constructed with a black nylon shell, it offers IP67 environmental sealing and operates within a -40°C to 115°C temperature range, suitable for wire gauges from 18 to 16 AWG.
Sign in to ask questions about the Switchcraft 3380-4SG-328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3380-4SG-328 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3380-4SG-328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.