
Field-installable circular connector, female socket, 6-position, straight orientation, designed for cable mounting. Features brass contacts with gold plating for superior conductivity, a 23A current rating, and a 600V voltage rating. Constructed with a black nylon shell, this unshielded connector offers IP67 sealing and operates within a temperature range of -55°C to 115°C. Termination is via crimp, supporting wire gauges from 18AWG to 16AWG.
Sign in to ask questions about the Switchcraft 3380-6SG-521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3380-6SG-521 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3380-6SG-521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.