The Switchcraft 3382-4SG-321 is a 4-position cable mount connector with a female contact gender, rated for 600V and 23A. It features a brass contact material with gold plating and a straight orientation. The connector has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is rated for IP67 and is available in a bulk packaging quantity of 25. The connector is suitable for use in free hanging applications with a maximum wire gauge of 16AWG and a minimum wire gauge of 18AWG.
Sign in to ask questions about the Switchcraft 3382-4SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3382-4SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3382-4SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
