
Mono RCA plug connector, male gender, straight orientation, designed for free hanging or cable mounting. Features a copper alloy body with silver finish and brass/copper alloy contacts plated with nickel. Supports solder termination and offers a current rating of 6A with a maximum AC voltage rating of 150V and DC voltage rating of 200V. Operates within a temperature range of -40°C to 85°C.
Switchcraft 3501M technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 20.65mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3501M |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 3501M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
