
Shielded, straight, male RCA connector for cable mounting. Features a copper alloy body with nickel-plated copper alloy contacts, supporting solder termination. Rated for 6A current and 250V AC/200V DC voltage, operating between -40°C and 85°C. Designed for a 0.285-inch wire/cable diameter.
Switchcraft 3502 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Diameter | 0.203inch |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.688inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3502A |
| Shielding | Shielded |
| Size | 0.125inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Diameter | 0.285inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
