
Shielded, straight, male RCA connector for cable mounting. Features a brass and copper alloy body with nickel and gold plated contacts. Rated for 6A current and 250V DC / 140V AC, with a maximum operating temperature of 85°C. Includes two solder cup terminals and is RoHS compliant.
Sign in to ask questions about the Switchcraft 3502A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3502A technical specifications.
| Approvals | UL |
| Body Color | Silver |
| Body Material | Brass, Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 40.25mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3502A |
| Shielding | Shielded |
| Size | 0.125inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3502A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
