
Shielded, right-angle audio/RCA plug connector featuring a single pole and two positions. Constructed with a brass and metal body, it offers a 6A current rating and a maximum operating temperature of 85°C. Contacts are made from copper alloy and brass, plated with gold and nickel for enhanced conductivity. This free-hanging, cable-mount component supports solder termination and operates within a voltage range of 140V AC to 250V DC.
Sign in to ask questions about the Switchcraft 3502RAAU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3502RAAU technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3502RA |
| Shielding | Shielded |
| Size | 0.125inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3502RAAU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
