
Shielded, right-angle audio/RCA plug connector featuring a zinc alloy, metal body and copper alloy, brass contacts with gold and nickel plating. This male connector supports 2 contacts and 1 port, with a clamp solder lug terminal for termination. It offers a current rating of 6A and voltage ratings of 250V AC and 140V AC, with a DC rated voltage of 250V. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Switchcraft 3502RABAU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3502RABAU technical specifications.
| Body Color | Black |
| Body Material | ZINC ALLOY, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3502A |
| Shielding | Shielded |
| Size | 0.125inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3502RABAU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
