
This 2-contact solar power connector features a female gender, shielded design, and a length of 30.96mm. It is constructed from brass and copper alloy materials with nickel plating. The connector is lead-free and RoHS compliant, with a packaging quantity of 500 units in bulk packaging. It is suitable for operating temperatures between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 3503X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Silver |
| Body Material | Brass, Metal |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 30.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3503X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
