
Male, straight, 2-contact audio/RCA connector for free-hanging or cable mounting. Features copper alloy contacts with nickel and gold plating, a plastic and metal body with a metal package, and a maximum operating temperature of 85°C. Rated for 6A current and 250V AC/200V DC voltage. RoHS compliant and lead-free.
Switchcraft 35581X technical specifications.
| Body Color | Red |
| Body Material | Plastic, Metal |
| Package/Case | Metal |
| Color | Black, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3558 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35581X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
