The 35FM3 is a 3.5mm stereo female TRS jack designed for front-panel mounting. It features a flush-mount profile, silver-plated beryllium copper contacts, and a durable nickel-plated brass body. This non-locking, unsealed connector is rated for a minimum of 5,000 insertion/withdrawal cycles and utilizes solder terminals for connection.
Switchcraft 35FM3 technical specifications.
| Number of Conductors | 3 |
| Standard Connector Type | 3.5mm |
| Life Cycle | 5000Cycles |
| Contact Plating | Silver |
| Body Material | Brass |
| Circuit-Schematic | Double Open |
| Mounting Type | Front Panel Mount |
| Termination Style | Solder |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.