
3.5mm stereo plug, male, straight, cable mount connector with 3 positions and 3 contacts. Features brass and metal body construction with silver finish, copper alloy and brass contacts plated with tin, nickel, and gold. Rated for 4A current and 140V voltage, operating between 0°C and 66°C. Solder termination, unshielded, with a 3.5mm pin diameter and 0.25-inch wire/cable capacity.
Sign in to ask questions about the Switchcraft 35HDNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 35HDNN technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Nickel, Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 140V |
| Voltage Rating (AC) | 1.786V |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
