Audio/RCA Connector, 2 Pole(s), Surface Mount Terminal, Jack,
Switchcraft 35RAPC2AHN3 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC2AHN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.