Sign in to ask questions about the Switchcraft 367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 367 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 6.35mm |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.