
Audio Cables / Video Cables / RCA Cables RA-3.5MM STEREO TO S
Sign in to ask questions about the Switchcraft 36HR03684X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 36HR03684X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 36HR03684X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.