
Audio Cables / Video Cables / RCA Cables 3.5MM TO 3.5MM 12FT;
Sign in to ask questions about the Switchcraft 36HR14436 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 36HR14436 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Lead Free | Contains Lead |
| Length | 12foot |
| RoHS Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 36HR14436 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.