Sensor Accessories, Wire 1.828m 18AWG Circular F
Switchcraft 402S72 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.