
3-position, straight, male circular connector with solder cup termination. Features brass contacts with gold plating, a nylon/polyamide body, and a black color. Rated IP67 for sealing and 600V operating supply voltage. Suitable for panel, bulkhead, or free-hanging mounting. RoHS compliant and lead-free.
Switchcraft 4182-3PG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 25.4mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multi-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4182-3PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
