
3-position, straight panel mount receptacle with solder cup termination. Features female socket contacts made of brass with gold plating, suitable for 600V DC operation. Constructed with a black nylon/polyamide body and shell, this unshielded connector offers IP67 sealing and a wide operating temperature range of -40°C to 115°C. Approvals include UL and CSA.
Sign in to ask questions about the Switchcraft 4182-3SG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 4182-3SG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 4182-3SG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
