
4-position, straight, male circular connector with solder cup termination. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. Designed for panel or bulkhead mounting with a front-side nut, this connector supports wire gauges from 14AWG to 12AWG. It offers IP67 environmental sealing and operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Switchcraft 4182-4PG-3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 4182-4PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4182-4PG-3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.