6-position, straight panel mount receptacle with female contacts. Features brass contacts with gold plating for superior conductivity and a 23A current rating. Constructed with a black nylon/polyamide body and shell, this unshielded connector offers IP67 environmental sealing and operates within a -55°C to 115°C temperature range. Designed for bulkhead mounting with a front-side nut, it supports crimp termination and a 600V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 4280-6SG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Gender | Receptacle |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4280-6SG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.