
9-position, male, straight circular connector with a 23A current rating and 600V voltage rating. Features brass contacts with gold plating for superior conductivity, a nylon shell, and panel/bulkhead mounting with front side nut. Rated IP67 for environmental protection, operating between -40°C and 125°C, and is RoHS compliant. This field-installable connector utilizes crimp termination for its 9 male terminals.
Sign in to ask questions about the Switchcraft 4280-9PG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 4280-9PG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4280-9PG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.