
7-position, male circular connector with straight orientation and solder cup termination. Features gold-plated brass pins for 600V DC rated voltage and a maximum operating temperature of 125°C. Constructed with a black nylon/polyamide body, this panel mount connector offers IP67 sealing and is suitable for bulkhead or jam nut mounting. Approvals include UL and CSA.
Switchcraft 4282-7PG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 25.4mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Multi-Con-X |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 4282-7PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.