
7-position, 7-contact female socket connector for field installation. Features a straight, panel mount design with solder cup termination and gold-plated brass contacts. Rated for 600V AC/DC, with a temperature range of -55°C to 125°C. Constructed with a black nylon/polyamide body and IP67 sealing for robust environmental protection.
Sign in to ask questions about the Switchcraft 4282-7SG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 4282-7SG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Depth | 25.4mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold, Nylon |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multi-Con-X |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4282-7SG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
