
This Multi-Con-X 6-position panel mount connector features a 600V voltage rating and 23A current rating. It is constructed with brass contacts plated with gold and has a straight orientation. The connector is rated for operation between -55°C and 125°C and is available in a bulk packaging configuration. It meets the IP67 rating for dust and water resistance.
Sign in to ask questions about the Switchcraft 4291-6SG-3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 4291-6SG-3ES technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4291-6SG-3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.