
This 3-contact cable mount connector features gold plated copper alloy and brass contacts, with a black metal body and gold finish. It has a straight orientation and is unshielded. The connector is not RoHS compliant and contains lead. It is available in a package quantity of 100.
Sign in to ask questions about the Switchcraft 480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 480 technical specifications.
| Body Color | Gold |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Copper Alloy |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
