
2-position, male, straight, cable mount circular connector with brass contacts plated in gold for superior conductivity. Features a 23A current rating and 600V voltage rating, suitable for wire gauges from 14AWG to 12AWG. Constructed with a black nylon shell, this IP67 rated connector operates within a temperature range of -40°C to 115°C. Termination is via crimp, and it is RoHS compliant.
Sign in to ask questions about the Switchcraft 5180-2PG-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5180-2PG-315 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5180-2PG-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.