
2-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. Nylon shell construction with IP67 sealing ensures durability in harsh environments. Designed for field installation with crimp termination and supports wire gauges from 14AWG to 12AWG. Operating temperature range of -40°C to 115°C.
Switchcraft 5180-2PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5180-2PG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
