2-position, male, straight circular connector with brass contacts plated in gold for superior conductivity. Rated for 23A and 600V, this field-installable connector features a black nylon shell and supports wire gauges from 14AWG to 12AWG with crimp termination. Operating within a temperature range of -40°C to 115°C, it offers IP67 sealing and is designed for free-hanging cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 5180-2PG-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 5180-2PG-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.