
3-position, female, straight, cable mount circular connector featuring a black nylon shell and brass contacts with gold plating for superior conductivity. This field-installable connector supports crimp termination for wire gauges 14-12 AWG, offering a robust solution with a 23A current rating and 600V voltage rating. Designed for general applications, it operates within a temperature range of -55°C to 115°C and boasts an IP67 rating for environmental protection.
Sign in to ask questions about the Switchcraft 5180-3SG-524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5180-3SG-524 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5180-3SG-524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
