
The Switchcraft 5180-3SG-528 is a 3-position cable mount connector with a female contact gender, rated for 600V and 23A. It features a brass contact material with gold plating and a black color. The connector has a straight orientation and is rated for operation between -55°C and 125°C. It is available in a bulk packaging with 25 units per package and is compliant with IP67 ratings and RoHS regulations.
Switchcraft 5180-3SG-528 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 44.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5180-3SG-528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.