
This Multi-Con-X female 3-position connector features a brass contact with gold plating and a current rating of 23A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP67 and has a voltage rating of 600V. It is available in bulk packaging with 25 pieces per package and can accommodate wire gauges from 14AWG to 12AWG.
Sign in to ask questions about the Switchcraft 5182-3SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5182-3SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5182-3SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.