
Field-installable circular connector featuring 4 male pin positions with gold-plated brass contacts for superior conductivity. This straight, cable-mount connector offers a 23A current rating and 600V voltage rating, suitable for wire gauges from 24AWG to 20AWG. Constructed with a black nylon shell, it provides IP67 environmental sealing and operates within a temperature range of -40°C to 115°C. Designed for free-hanging mounting, this unshielded connector utilizes crimp termination.
Sign in to ask questions about the Switchcraft 5280-4PG-324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 5280-4PG-324 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 35.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 5280-4PG-324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.